There are no models available for this part yet.
Overview of 77021 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6477021X20V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), TFQFP, / | |
HD6477021VX12V | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
HD6477021X20IV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for 77021 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W8790
|
Newark | Ecogen Ecocable Cable Multconductor, 3 Conductor, 18 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:3Conductor, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77021 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,362.1100 | Buy Now | |
DISTI #
3937-77021SL001-ND
|
DigiKey | CABLE 3COND 18AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,814.8500 | Buy Now | |
DISTI #
77021SL001-ND
|
DigiKey | CABLE 3COND 18AWG SLATE Min Qty: 1 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0283 | Buy Now | |
DISTI #
602-77021-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 3 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$3,481.5900 | Order Now | |
DISTI #
73560336
|
RS | Multiconductor Cable, 18AWG, 3C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77021 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,516.4100 | RFQ |