Part Details for 770200-1 by TE Connectivity
Overview of 770200-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 770200-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4433
|
Newark | Timer Connector 18P Hsg L/H Nat Nylon6/6 |Amp Te Connectivity 770200-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 992 |
|
$1.1500 / $1.7700 | Buy Now |
|
Onlinecomponents.com | TIMER CONNECTOR 18P HSG L/H NAT NYLON6/6 RoHS: Compliant |
1752 In Stock |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
TE Connectivity 770200-1
|
PEI Genesis | Combination Line Connector 18 | 992 |
|
Buy Now | |
|
Master Electronics | TIMER CONNECTOR 18P HSG L/H NAT NYLON6/6 RoHS: Compliant |
1752 In Stock |
|
$1.2000 / $2.4000 | Buy Now |
Part Details for 770200-1
770200-1 CAD Models
770200-1 Part Data Attributes:
|
770200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770200-1
TE Connectivity
TIMER CONNECTOR 18P HSG L/H NAT NYLON6/6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: 770150 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE | |
Total Number of Contacts | 18 |