Part Details for 7702-2 by Winchester Interconnect
Overview of 7702-2 by Winchester Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7702-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7702-2-ND
|
DigiKey | CONN TRIAX PLUG STR 75OHM CRIMP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
678-7702-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG, BKHD, TRI-LOC | 0 |
|
$423.1300 | Order Now |
|
Onlinecomponents.com | Conn Coaxial PL 75Ohm ST Cable Mount Gold |
20 In Stock |
|
$554.4500 / $624.6000 | Buy Now |
|
Master Electronics | Conn Coaxial PL 75Ohm ST Cable Mount Gold |
20 In Stock |
|
$554.4500 / $624.6000 | Buy Now |
Part Details for 7702-2
7702-2 CAD Models
7702-2 Part Data Attributes:
|
7702-2
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
7702-2
Winchester Interconnect
RF Connector, Cable Mount, Clamp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for 7702-2
This table gives cross-reference parts and alternative options found for 7702-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7702-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7702-2 | RF F Connector, Male, Panel Mount, Cable Mount, Clamp Terminal, Plug | Kings Electronics | 7702-2 vs 7702-2 |