Part Details for 7701NH.01305 by Belden Inc
Overview of 7701NH.01305 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701305EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
10130562-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Right Angle Receptacle, small press-fit. | |
10130563-101LF | Amphenol Communications Solutions | AirMax VSe®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, Right Angle Receptacle, small press-fit. |
Price & Stock for 7701NH.01305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7701NH.01305
|
TME | Wire, 1x2x22AWG, LonWorks, wire, Cu, FRNC, white, 305m, Øcable: 3.5mm Min Qty: 5 | 0 |
|
$1.1600 / $1.7900 | RFQ |
Part Details for 7701NH.01305
7701NH.01305 CAD Models
7701NH.01305 Part Data Attributes
|
7701NH.01305
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
7701NH.01305
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | SOLID | |
Cross Section Area | 0.3255 mm2 | |
DIN Conformance | NO | |
Diameter | 0.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -15 °C | |
Rated Current | 2.5 A | |
Shielding | NO | |
Stranding | 1X22 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |