-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P MINI-UMNL ASSY V0 SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6725
|
Newark | Pin & Socket Connectors 15 Pos Mini Unml Hsg Rohs Compliant: No |Amp Te Connectivity 770190-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A25617-ND
|
DigiKey | CONN HEADER VERT 15POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
777 In Stock |
|
$2.2786 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 15P MINI-UMNL ASSY V0 SNNI* |
1442 In Stock |
|
$2.1500 / $2.6100 | Buy Now |
DISTI #
51523933
|
Verical | Conn Wire to Board HDR 15Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1510 | Americas - 1410 |
|
$2.6788 / $3.3940 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 232 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 38 |
|
$2.3625 / $4.7250 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 29 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 22 |
|
$3.1500 / $4.7250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770190-1
TE Connectivity
15P MINI-UMNL ASSY V0 SNNI*
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.631 inch | |
Body Depth | 0.531 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | 172171-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.215 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 770190-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770190-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-770190-1 | (1-770190-1) 15P MINI UMNL ASSY VO SNAU LF | TE Connectivity | 770190-1 vs 1-770190-1 |
1-770859-1 | (1-770859-1) 15P MINI UMNL HDR ASSY AU LF | TE Connectivity | 770190-1 vs 1-770859-1 |
770190-2 | 15P MINI-UMNL ASSY V0 SNAU | TE Connectivity | 770190-1 vs 770190-2 |