-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P MINI-UMNL ASSY VO SNNI*
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4427
|
Newark | Pin & Socket Connectors 2P Unvl Mate-N-Lock |Amp Te Connectivity 770166-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3099 |
|
$0.7380 | Buy Now |
DISTI #
25C3148
|
Newark | Plug & Socket Conn, Plug, 2Pos, 4.14Mm, Pitch Spacing:4.14Mm, Contact Termination:Through Hole Vertical, No. Of Contacts:2, No. Of Rows:1, Connector Mounting:Pcb, Gender:Plug, Contact Material:Brass, Contact Plating:Tin Rohs Compliant: No |Amp Te Connectivity 770166-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6520 | Buy Now |
DISTI #
A25589-ND
|
DigiKey | CONN HEADER VERT 2POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5778 In Stock |
|
$0.5989 / $1.1100 | Buy Now |
DISTI #
770166-1
|
Avnet Americas | Conn Power HDR 2 POS 4.14mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 770166-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7600 Factory Stock |
|
$0.5654 / $0.6804 | Buy Now |
DISTI #
571-7701661
|
Mouser Electronics | Pin & Socket Connectors 2P UNVL MATE-N-LOCK RoHS: Not Compliant | 26595 |
|
$0.6430 / $1.3900 | Buy Now |
DISTI #
V36:1790_11875258
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 4.14mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2228 | Americas - 19 |
|
$0.5176 / $0.6930 | Buy Now |
|
Future Electronics | 2 Position 4.14 mm Straight Through Hole Connector Power Header RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 204Box |
|
$0.5650 / $0.6850 | Buy Now |
DISTI #
AMP770166-1
|
Heilind Electronics | 02P MINI-UMNL ASSY VO SNNI* | Americas - 0 in Stock |
|
$0.6857 / $0.7151 | Buy Now |
|
Onlinecomponents.com | 02P MINI-UMNL ASSY VO SNNI* |
5699 In Stock 7200 Factory Stock |
|
$0.5570 / $0.6400 | Buy Now |
|
Bristol Electronics | 2067 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770166-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770166-1
TE Connectivity
02P MINI-UMNL ASSY VO SNNI*
|
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.25 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.539 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.126 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Information | 172165-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.026 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |