-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4P CMNL IDC PLUG 22AWG RED V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9094
|
Newark | Plug & Socket Connector, Plug, 4 Position, 5.08Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:5.08Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Cable Mount, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770156-2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7240 / $0.7550 | Buy Now |
DISTI #
A14383-ND
|
DigiKey | CONN PLUG 4POS IDC 22AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1738 In Stock |
|
$0.7263 / $1.3900 | Buy Now |
DISTI #
770156-2
|
Avnet Americas | Conn IDC Connector PL 4 POS 5.08mm IDT RA Cable Mount - Bulk (Alt: 770156-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 809 |
|
$0.5779 / $0.6122 | Buy Now |
DISTI #
571-7701562
|
Mouser Electronics | Pin & Socket Connectors 4 CKT IDC RED RoHS: Compliant | 1394 |
|
$0.7440 / $1.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.6130 | Buy Now |
DISTI #
AMP770156-2
|
Heilind Electronics | 4P CMNL IDC PLUG 22AWG RED V2 | Americas - 0 in Stock |
|
$0.7653 / $0.7767 | Buy Now |
|
Onlinecomponents.com | 4P CMNL IDC PLUG 22AWG RED V2 RoHS: Compliant | 0 |
|
$0.6460 / $1.3530 | Buy Now |
|
Bristol Electronics | 504 |
|
RFQ | ||
|
Quest Components | CONN IDC PLUG 4POS 94V-2 22AWG | 3921 |
|
$0.4828 / $1.3794 | Buy Now |
|
Quest Components | CONN IDC PLUG 4POS 94V-2 22AWG | 729 |
|
$0.8000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770156-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770156-2
TE Connectivity
4P CMNL IDC PLUG 22AWG RED V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.39 inch | |
Body Depth | 0.643 inch | |
Body Length | 0.994 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 5.08 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |