-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCCC CONTACT,STRIP,6 AWG,LUBED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1770-142MED | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142MEB | Coilcraft Inc | General Purpose Inductor, 1.4uH, 20%, 1 Element, Iron-Core, SMD, 6664, CHIP, 6664, HALOGEN FREE AND ROHS COMPLIANT | |
MLC1770-142 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19H3395
|
Newark | Hccc Contact, strip,6 Awg, lubed Rohs Compliant: Yes |Amp Te Connectivity 770142-1 RoHS: Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
A111617CT-ND
|
DigiKey | CONN 6AWG CRIMP TIN Min Qty: 6400 Lead time: 51 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2472 | Buy Now |
DISTI #
770142-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770142-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 50 Weeks, 6 Days Container: Reel | 0 |
|
$2.1128 | Buy Now |
DISTI #
571-770142-1
|
Mouser Electronics | Power to the Board HCCC CONTACT STRIP 6 AWG LUBED RoHS: Compliant | 0 |
|
$2.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 3200 Lead time: 51 Weeks Container: Reel | 0Reel |
|
$2.1200 | Buy Now |
DISTI #
AMP770142-1
|
Heilind Electronics | HCCC CONTACT,STRIP,6 AWG,LUBED | Americas - 0 in Stock |
|
$2.6387 | Buy Now |
|
Onlinecomponents.com | HCCC CONTACT,STRIP,6 AWG,LUBED RoHS: Compliant | 0 |
|
$2.2700 / $6.6700 | Buy Now |
DISTI #
AMP770142-1
|
Interstate Connecting Components | HCCC CONTACT,STRIP,6 AWG,LUBED | 0 |
|
$2.6387 | Buy Now |
DISTI #
770142-1
|
Avnet Abacus | (Alt: 770142-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 800 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HCCC CONTACT,STRIP,6 AWG,LUBED RoHS: Compliant | 0 |
|
$2.2700 / $6.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770142-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770142-1
TE Connectivity
HCCC CONTACT,STRIP,6 AWG,LUBED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 50 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.36 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE AND FEMALE | |
Cross Section Area | 15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 79 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 35 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG |