Part Details for 770127 by SCS
Overview of 770127 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1569-770127-ND
|
DigiKey | CONDUCTIVE RIBBON FOR ESD FOOT A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$170.2000 | Buy Now |
DISTI #
809-770127
|
Mouser Electronics | Anti-Static Control Products CONDUCTIVE RIBBON FOR ESD FOOT ARMOR, 10 PACK RoHS: Compliant | 0 |
|
$34.6700 / $36.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7300 / $49.5300 | Buy Now |
DISTI #
10312416
|
Techni-Tool, Inc. | SCS 770127 Conductive Ribbon, for ESD Foot Armor, Blue, 0.375" x 18", 10 Pack | 0 |
|
$38.3300 | Buy Now |
DISTI #
10312416
|
TestEquity LLC | SCS 770127 Conductive Ribbon, for ESD Foot Armor, Blue, 0.375" x 18", 10 Pack | 0 |
|
$38.3300 | Buy Now |