Part Details for 770120 by SCS
Overview of 770120 by SCS
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17H2770120 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (0.750in), 15 High Density/15 High Density (Socket/Socket), Flash Gold, Bright Tin Shell, 4-40 Threaded Rear Insert, 2*Arrowhead Boardlock |
Price & Stock for 770120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK1597
|
Newark | Anti-Fatigue Rubber Mat, Black-Yellow Rohs Compliant: Na |Scs 770120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
809-770120
|
Mouser Electronics | Anti-Static Control Products ANTI-FATIGUE RUBBER MAT, BLACK/YELLOW, 0.600'' x 2' x 3' RoHS: Compliant | 0 |
|
$215.9100 / $227.2800 | Order Now |
DISTI #
73652728
|
RS | Anti-Fatigue Rubber Mat, Black/Yellow,.60" x 2' x 3' | SCS 770120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$206.6000 / $229.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.3700 / $211.0600 | Buy Now |
DISTI #
10059993
|
TestEquity LLC | SCS 770120 Anti-Fatigue Rubber Floor Mat, Dissipative, 2' x 3', Black/Yellow | 1 |
|
$227.2800 | Buy Now |