Resistors
7701051.5/3.3KP
CTS Corporation
Description: RES NTWRK 16 RES MULT OHM 10SIP

Overview of 7701051.5/3.3KP by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 7701051.5/3.3KP by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 7701051.5/3.3KP-ND
DigiKey RES NTWRK 16 RES MULT OHM 10SIP Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 7701051.5/3.3KP
Avnet Americas Res Cermet Network 1.5/3.3K Ohm 2% 1.4W ±100ppm/°C TERM Conformal 10-Pin Pin SIP Thru-Hole Bulk - Bulk (Alt: 7701051.5/3.3KP) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk 0
RFQ

CAD Models for 7701051.5/3.3KP by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7701051.5/3.3KP by CTS Corporation

7701051.5/3.3KP
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Construction
Rectangular
JESD-609 Code
e1
Lead Length
3.43 mm
Lead Spacing
2.54 mm
Network Type
DUAL TERMINATOR
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
4.95 mm
Package Length
25.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SIP
Package Width
2.5 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.15 W
Resistance
1500 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN SILVER COPPER
Tolerance
2%
Working Voltage
50 V
Want to compare parts?
  1. 7701051.5/3.3KP
    CTS Corporation
    RES NTWRK 16 RES MULT OHM 10SIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7701051.5/3.3KP by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7701051.5/3.3KP by CTS Corporation

Select Manufacturer
Which Manufacturer of 7701051.5/3.3KP would you like to use for your alert(s)?
  • Please alert me when 7701051.5/3.3KP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7701051.5/3.3KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7701051.5/3.3KP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7701051.5/3.3KP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7701051.5/3.3KP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7701051.5/3.3KP by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: