-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES ARRAY 9 RES 3K OHM 10SIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770101302P-ND
|
DigiKey | RES ARRAY 9 RES 3K OHM 10SIP Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6438 | Buy Now |
DISTI #
770101302P
|
Avnet Americas | Resistor, Network, 3 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101302P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
774-770101302P
|
Mouser Electronics | Resistor Networks & Arrays RESISTOR BUS STD 3K +/-2% RoHS: Compliant | 0 |
|
$0.6760 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $1.0300 | Buy Now |
DISTI #
770101302P
|
Avnet Abacus | Resistor, Network, 3 kOhm, � 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet (Alt: 770101302P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770101302P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770101302P
CTS Corporation
RES ARRAY 9 RES 3K OHM 10SIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 3000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 2% | |
Working Voltage | 50 V |