There are no models available for this part yet.
Overview of 770101240P by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 770101240P by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
770101240P-ND
|
DigiKey | RES ARRAY 9 RES 24 OHM 10SIP Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6438 | Buy Now | |
DISTI #
770101240P
|
Avnet Americas | Res Cermet Network 24 Ohm 2% 1.4W ?100ppm/?C BUS Conformal 10-Pin Pin SIP Thru-Hole Bulk - Bulk (Alt: 770101240P) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
774-770101240P
|
Mouser Electronics | Resistor Networks & Arrays RESISTOR BUS STD 24 +/-2% RoHS: Compliant | 0 |
|
$0.6760 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $1.0300 | Buy Now | ||
DISTI #
770101240P
|
Avnet Abacus | (Alt: 770101240P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 770101240P by CTS Corporation
Part Data Attributes for 770101240P by CTS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CTS
|
Construction
|
Rectangular
|
JESD-609 Code
|
e1
|
Lead Length
|
3.43 mm
|
Lead Spacing
|
2.54 mm
|
Network Type
|
BUSSED
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.95 mm
|
Package Length
|
25.4 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SIP
|
Package Width
|
2.5 mm
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
0.15 W
|
Resistance
|
24 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Technology
|
CERMET
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN SILVER COPPER
|
Tolerance
|
2%
|
Working Voltage
|
50 V
|