Part Details for 770101203P by CTS Corporation
Overview of 770101203P by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770101203P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
770-101-R20KP-ND
|
DigiKey | RES ARRAY 9 RES 20K OHM 10SIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
908 In Stock |
|
$0.6554 / $1.6100 | Buy Now |
DISTI #
770101203P
|
Avnet Americas | Resistor, Network, 20 kOhm, ± 2%, 1.4 W, 9 Resistors, Bussed, SIP, PC Pin, Through Hole, Cermet - Bulk (Alt: 770101203P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6295 / $0.7776 | Buy Now |
DISTI #
774-770101203P
|
Mouser Electronics | Resistor Networks & Arrays 20Kohms 10Pin 2% Bussed RoHS: Compliant | 715 |
|
$0.6180 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.6610 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7070 / $1.0300 | Buy Now |
Part Details for 770101203P
770101203P CAD Models
770101203P Part Data Attributes
|
770101203P
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
770101203P
CTS Corporation
Res Net,Cermet,20K Ohms,50WV,2% +/-Tol,-100,100ppm TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Lead Length | 3.43 mm | |
Lead Spacing | 2.54 mm | |
Network Type | BUSSED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4.95 mm | |
Package Length | 25.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Tolerance | 2% | |
Working Voltage | 50 V |