-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P .093 COMM P&S PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1007
|
Newark | Pin & Socket Connectors 12P Plug Detent Lock Rohs Compliant: Yes |Amp Te Connectivity 770101-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.0700 / $1.5200 | Buy Now |
DISTI #
19H3393
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Commercial 0.093" Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 770101-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8550 / $0.8930 | Buy Now |
DISTI #
A25534-ND
|
DigiKey | CONN PLUG HSG 12POS 5.03MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8635 / $1.4600 | Buy Now |
DISTI #
770101-1
|
Avnet Americas | Conn Housing PL 12 POS 5.03mm ST Individual - Bulk (Alt: 770101-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7795 / $0.8801 | Buy Now |
DISTI #
571-770101-1
|
Mouser Electronics | Pin & Socket Connectors 12P PLUG DETENT LOCK RoHS: Compliant | 0 |
|
$0.8880 / $0.9520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.7400 | Buy Now |
DISTI #
AMP770101-1
|
Heilind Electronics | 12P .093 COMM P&S PLUG | Americas - 0 in Stock |
|
$0.6679 / $0.9525 | Buy Now |
|
Onlinecomponents.com | 12P .093 COMM P&S PLUG RoHS: Compliant |
121 In Stock |
|
$0.8910 / $1.6310 | Buy Now |
DISTI #
AMP770101-1
|
Interstate Connecting Components | 12P .093 COMM P&S PLUG | 0 |
|
$0.6679 / $0.9525 | Buy Now |
DISTI #
TE Connectivity 770101-1
|
PEI Genesis | Combination Line Connector 12 | 114 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770101-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770101-1
TE Connectivity
12P .093 COMM P&S PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG | |
Body Breadth | 0.735 inch | |
Body Depth | 1.53 inch | |
Body Length | 0.87 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN/GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3/e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |