Part Details for 770090 by SCS
Overview of 770090 by SCS
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AC6403
|
Newark | Dissipative Table Mat, Grey/Blk, 24X48 , Kit Contents:Table Mat Size Of 24" X 48", Lpcgc151M 15Ft Ground Cord, Two 3049 Snap Kit, Product Range:R3 Series Rohs Compliant: Yes |Scs 770090 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.4300 | Buy Now |
DISTI #
SCP736-ND
|
DigiKey | TABLE MAT RUBBER GRAY 4' X 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$102.3100 | Buy Now |
DISTI #
517-770090
|
Mouser Electronics | Anti-Static Control Products Mat Kit, Rubber, R3, Gray, 24'' X 48'' | 0 |
|
$102.0500 / $107.4300 | Order Now |
DISTI #
71348611
|
RS | MAT KIT, RUBBER, R3, GRAY, 24'' x 48'' | SCS 770090 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$125.9300 / $151.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$98.3700 / $114.7400 | Buy Now | |
DISTI #
488-762
|
Techni-Tool, Inc. | SCS 770090 Mat Kit, Rubber, R3, Gray, 24in x 48in | 0 |
|
$107.4300 | Buy Now |
DISTI #
488-762
|
TestEquity LLC | SCS 770090 Mat Kit, Rubber, R3, Gray, 24in x 48in | 0 |
|
$107.4300 | Buy Now |