-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P .093 COMM P&S PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F2670
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Commercial 0.093" Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Connectors, Body Material:Nylon, Colour:Naturalrohs Compliant: Yes |Amp Te Connectivity 770090-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 616 |
|
$0.4120 / $0.6030 | Buy Now |
DISTI #
A14064-ND
|
DigiKey | CONN PLUG HSG 6POS 5.03MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4167 In Stock |
|
$0.3566 / $0.6200 | Buy Now |
DISTI #
770090-1
|
Avnet Americas | Conn Housing PL 6 POS 5.03mm ST Individual - Bulk (Alt: 770090-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3105 / $0.3506 | Buy Now |
DISTI #
50F2670
|
Avnet Americas | Conn Housing PL 6 POS 5.03mm ST Individual - Bulk (Alt: 50F2670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 616 Partner Stock |
|
$0.4350 / $0.5720 | Buy Now |
DISTI #
571-7700901
|
Mouser Electronics | Pin & Socket Connectors PLUG W/O EAR 6P matrix RoHS: Compliant | 8152 |
|
$0.3360 / $0.7300 | Buy Now |
|
Future Electronics | 6 Position Crimp Terminal Detent Lock Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.3200 / $0.3900 | Buy Now |
DISTI #
AMP770090-1
|
Heilind Electronics | 06P .093 COMM P&S PLUG HSG | Americas - 2340 in Stock |
|
$0.3738 / $0.4725 | Buy Now |
|
Onlinecomponents.com | 06P .093 COMM P&S PLUG HSG RoHS: Compliant |
7738 In Stock |
|
$0.3229 / $0.5258 | Buy Now |
|
Quest Components | 20 |
|
$0.6400 / $0.8000 | Buy Now | |
|
Quest Components | 635 |
|
$0.3840 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770090-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770090-1
TE Connectivity
06P .093 COMM P&S PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, PLUG | |
Body Breadth | 0.535 inch | |
Body Depth | 0.97 inch | |
Body Length | 0.735 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.198 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |