Amplifier Circuits
7700801DA
Description: IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator

Overview of 7700801DA by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 7700801DA by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7700801DA by NXP Semiconductors

7700801DA
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DFP
Package Description
CERAMIC, FP-14
Pin Count
14
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
1000 µA
Input Offset Voltage-Max
9000 µV
JESD-30 Code
R-CDFP-F14
Length
9.21 mm
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Type
OPEN-COLLECTOR
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
Not Qualified
Response Time-Nom
1300 ns
Seated Height-Max
2.03 mm
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
6.285 mm
Want to compare parts?
  1. 7700801DA
    NXP Semiconductors
    IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator
    VS

Alternate Parts for 7700801DA

This table gives cross-reference parts and alternative options found for 7700801DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7700801DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM139W Quad Differential Comparator 14-CFP -55 to 125 Texas Instruments 7700801DA vs LM139W
Part Number Description Manufacturer Compare
7700801DA Comparator, 1 Func, 5000uV Offset-Max, BIPolar, CDFP14, CERAMIC, FP-14 Defense Logistics Agency 7700801DA vs 7700801DA
LM139W Quad Differential Comparator 14-CFP -55 to 125 Texas Instruments 7700801DA vs LM139W

Related Parts for 7700801DA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7700801DA by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7700801DA by NXP Semiconductors

  • Please alert me when 7700801DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 7700801DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7700801DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 7700801DA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7700801DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7700801DA by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: