-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P .093 COMM P&S RECPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0999
|
Newark | P&s Connectors Recpt 3P Detent Lock In-Line |Amp Te Connectivity 770070-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13860 |
|
$0.2340 / $0.3430 | Buy Now |
DISTI #
82AC1953
|
Newark | 770070-1 Rohs Compliant: Yes |Amp Te Connectivity 770070-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 / $0.1630 | Buy Now |
DISTI #
90F4890
|
Newark | Plug And Socket Housing, Receptacle, 3 Position, 5.03Mm, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:5.03Mm, For Use With:0.093" Commercial Pin And Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 770070-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1880 | Buy Now |
DISTI #
A14052-ND
|
DigiKey | CONN RCPT HSG 3POS 5.03MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3141 In Stock |
|
$0.1547 / $0.3300 | Buy Now |
DISTI #
571-7700701
|
Mouser Electronics | Pin & Socket Connectors RECPT 3P DETENT LOCK in-line RoHS: Compliant | 7728 |
|
$0.1540 / $0.3000 | Buy Now |
DISTI #
V36:1790_11874973
|
Arrow Electronics | Conn Housing RCP 3 POS 5.03mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2138 | Americas - 75 |
|
$0.1505 / $0.2239 | Buy Now |
|
Future Electronics | Single Row 3 Position Vertical Free Hanging Soft Shell Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.1530 / $0.1810 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
AMP770070-1
|
Heilind Electronics | 03P .093 COMM P&S RECPT HSG | Americas - 8720 in Stock4500 On Order |
|
$0.1847 / $0.2334 | Buy Now |
|
Onlinecomponents.com | 03P .093 COMM P&S RECPT HSG RoHS: Compliant |
14175 In Stock |
|
$0.1494 / $0.2069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770070-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770070-1
TE Connectivity
03P .093 COMM P&S RECPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350418-1; 350418-5; 770147-1; 350417-1; 350417-3, RECEPTACLE | |
Body Breadth | 0.24 inch | |
Body Depth | 0.67 inch | |
Body Length | 0.67 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE46/66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.03 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |