-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
01P .093 COMM P&S RECPT HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2716
|
Newark | Connector Housing, Receptacle, 1 Position, Product Range:Commercial 0.093" Series, Gender:Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:0.093" Pin & Socket Contacts, Colour:Natural, Features:With Detents Rohs Compliant: Yes |Amp Te Connectivity 770063-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6302 |
|
$0.0710 | Buy Now |
DISTI #
A14050-ND
|
DigiKey | CONN RCPT HSG 1POS .093 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
3441 In Stock |
|
$0.0946 / $0.2100 | Buy Now |
DISTI #
770063-1
|
Avnet Americas | Conn Housing RCP 1 POS ST Individual - Bulk (Alt: 770063-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0936 / $0.1057 | Buy Now |
DISTI #
89F2716
|
Avnet Americas | Conn Housing RCP 1 POS ST Individual - Bulk (Alt: 89F2716) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 6302 Partner Stock |
|
$0.1260 / $0.1660 | Buy Now |
DISTI #
571-7700631
|
Mouser Electronics | Pin & Socket Connectors RECPT 1P DETENT LOCK in-line RoHS: Compliant | 87043 |
|
$0.0940 / $0.1400 | Buy Now |
|
Future Electronics | 01P .093 COMM P&S RECPT HSG RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.0889 | Buy Now |
DISTI #
AMP770063-1
|
Heilind Electronics | 01P .093 COMM P&S RECPT HSG | Americas - 1485 in Stock |
|
$0.1127 / $0.1425 | Buy Now |
|
Onlinecomponents.com | 01P .093 COMM P&S RECPT HSG RoHS: Compliant |
43244 In Stock |
|
$0.0977 / $0.1472 | Buy Now |
|
Quest Components | 1 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP, RECEPTACLE | 36 |
|
$0.5160 / $0.6450 | Buy Now |
DISTI #
770063-1
|
TTI | Pin & Socket Connectors RECPT 1P DETENT LOCK in-line RoHS: Compliant pbFree: Pb-Free Min Qty: 36 Package Multiple: 1 Container: Each |
Americas - 2804 In Stock |
|
$0.0960 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770063-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770063-1
TE Connectivity
01P .093 COMM P&S RECPT HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |