-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNLII IN-LINE CAP HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9084
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, No. Of Contacts:3Contactsrohs Compliant: Yes |Amp Te Connectivity 770025-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 205 |
|
$0.9570 / $1.4800 | Buy Now |
DISTI #
A14248-ND
|
DigiKey | CONN RCPT HSG 3POS 2PC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
701 In Stock |
|
$0.7756 / $1.3100 | Buy Now |
DISTI #
770025-1
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm ST Bulk - Bulk (Alt: 770025-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6663 / $0.8018 | Buy Now |
DISTI #
571-7700251
|
Mouser Electronics | Pin & Socket Connectors 3 IN LINE CAP RoHS: Compliant | 1040 |
|
$0.8070 / $1.5300 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 250Box |
|
$0.6650 / $0.7400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 3 Position Positive Lock Receptacle Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6650 / $0.8150 | Buy Now |
DISTI #
AMP770025-1
|
Heilind Electronics | 03P UMNLII IN-LINE CAP HSG KIT | Americas - 2955 in Stock4500 On Order |
|
$0.8428 / $1.0654 | Buy Now |
|
Onlinecomponents.com | 3 Position Rectangular Housing Connector Receptacle White 0.250" (6.35mm) RoHS: Compliant |
5125 In Stock |
|
$0.6700 / $1.0840 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 250 |
|
$1.5141 / $3.4944 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.25 Pitch | 96 |
|
$0.6983 / $1.4964 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770025-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770025-1
TE Connectivity
03P UMNLII IN-LINE CAP HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPETIBLE CONTACTS: 193796-1; 193841-1; 194210-1; 194212-1; 193797-1; 193842-1 | |
Body Breadth | 0.58 inch | |
Body Depth | 0.845 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED RIB(S) | |
Rated Current (Signal) | ||
Reference Standard | CSA, UL, V | |
Terminal Length | ||
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .8896 N |