-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNLII IN-LNE PLUG HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0983
|
Newark | Pin&socket Connectors 6 Matrix Plug |Amp Te Connectivity 770020-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7890 | Buy Now |
DISTI #
A14243-ND
|
DigiKey | CONN PLUG HSG 6POS 2PC Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2823 In Stock |
|
$0.9106 / $1.7200 | Buy Now |
DISTI #
770020-1
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm ST Bulk - Bulk (Alt: 770020-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 28895420 Factory Stock |
|
$0.7282 / $0.7714 | Buy Now |
DISTI #
571-7700201
|
Mouser Electronics | Pin & Socket Connectors 6 MATRIX PLUG RoHS: Compliant | 3194 |
|
$0.9370 / $1.7800 | Buy Now |
DISTI #
V36:1790_11878331
|
Arrow Electronics | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount White Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2210 | Americas - 1858 |
|
$0.7649 / $1.1658 | Buy Now |
|
Future Electronics | MATE-N-LOK II 6 Position Positive Lock Free Hanging Plug Housing Kit RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$0.7800 / $0.9550 | Buy Now |
|
Future Electronics | MATE-N-LOK II 6 Position Positive Lock Free Hanging Plug Housing Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$0.7800 / $0.9550 | Buy Now |
|
Bisco Industries | 41 |
|
Buy Now | ||
DISTI #
AMP770020-1
|
Heilind Electronics | 06P UMNLII IN-LNE PLUG HSG KIT | Americas - 43953 in Stock |
|
$0.8077 / $1.0211 | Buy Now |
|
Onlinecomponents.com | 6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm) RoHS: Compliant |
100528 In Stock 5033 Factory Stock |
|
$0.6890 / $1.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770020-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770020-1
TE Connectivity
06P UMNLII IN-LNE PLUG HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770020-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770020-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586379-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770020-1 vs 1586379-1 |
1-172339-4 | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, PLUG | TE Connectivity | 770020-1 vs 1-172339-4 |