Part Details for 77002 SL001 by Alpha Wire
Overview of 77002 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51770-027LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3P 16S 2P Right Angle Receptacle. | |
51770-026LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 16S 1P Right Angle Receptacle. | |
10108777-00200RLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Position, Plastic Pegs |
Price & Stock for 77002 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W8752
|
Newark | Ecogen Ecocable Cable Multconductor, 4 Conductor, 24 Awg, 1000 Ft, 600 V, Cable Shielding:Unshielded, No. Of Conductors:4Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.28Mm², Reel Length (Imperial):1000Ft, Jacket Color:Slate Rohs Compliant: Yes |Alpha Wire 77002 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,794.6200 | Buy Now |
DISTI #
77002SL001-ND
|
DigiKey | CABLE 4COND 24AWG SLATE 1000' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
4 In Stock |
|
$1,519.2100 | Buy Now |
DISTI #
602-77002-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 4 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate RoHS: Compliant | 0 |
|
$1,616.4300 | Order Now |
DISTI #
70252090
|
RS | Multiconductor Cable, 77002, 24AWG, 4C, Unshielded, MP, 600V, EcoCable Series | Alpha Wire 77002 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$1,768.6100 | RFQ |