-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNLII IN-LNE PLUG HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6717
|
Newark | Pin & Socket Connectors 3 Pos In Line Plug |Amp Te Connectivity 770018-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 184 |
|
$0.9280 / $1.3200 | Buy Now |
DISTI #
92F9079
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Mounting:Free Hangingrohs Compliant: Yes |Amp Te Connectivity 770018-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 487 |
|
$0.9780 / $1.2700 | Buy Now |
DISTI #
74AC3295
|
Newark | Plug Housing, 3Pos, Nylon Gf, White, Product Range:Universal Mate-N-Lok Ii Series, Gender:Plug, No. Of Positions:3Ways, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Crimp Contacts, Svhc:No Svhc (15- Rohs Compliant: Yes |Te Connectivity 770018-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9890 / $1.3500 | Buy Now |
DISTI #
A14241-ND
|
DigiKey | CONN PLUG HSG 3POS 2PC Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2846 In Stock |
|
$0.6989 / $1.1800 | Buy Now |
DISTI #
770018-1
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Bulk - Bulk (Alt: 770018-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 7171171 Factory Stock |
|
$0.5650 / $0.5986 | Buy Now |
DISTI #
92F9079
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Bulk - Bulk (Alt: 92F9079) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 518 Partner Stock |
|
$1.0000 / $1.2700 | Buy Now |
DISTI #
571-7700181
|
Mouser Electronics | Pin & Socket Connectors 3 POS IN LINE PLUG RoHS: Compliant | 3564 |
|
$0.7270 / $1.3800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 3 Position Positive Lock Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 250Box |
|
$0.6000 / $0.6650 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK II 3 Position Positive Lock Free Hanging Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.6000 / $0.7300 | Buy Now |
DISTI #
AMP770018-1
|
Heilind Electronics | 03P UMNLII IN-LNE PLUG HSG KIT | Americas - 5472 in Stock5625 On Order |
|
$0.7594 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770018-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770018-1
TE Connectivity
03P UMNLII IN-LNE PLUG HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 770011-6; 770512-6, MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.845 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | ||
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED RIB(S) | |
Rated Current (Signal) | ||
Reference Standard | CSA, UL, V | |
Terminal Length | ||
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .8896 N |