-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNLII IN-LNE PLUG HSG KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6716
|
Newark | Pin & Socket Connectors 5P Plug Housing |Amp Te Connectivity 770016-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | Buy Now |
DISTI #
27C5223
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Ii Series, Gender:Plug, No. Of Positions:5Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Ii Pin Contacts, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 770016-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8210 / $0.9340 | Buy Now |
DISTI #
A25155-ND
|
DigiKey | CONN PLUG HSG 5POS 2PC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6519 / $1.2100 | Buy Now |
DISTI #
770016-1
|
Avnet Americas | Conn Housing PL 5 POS 6.35mm Crimp ST - Bulk (Alt: 770016-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 3 Days Container: Bulk | 878 Factory Stock |
|
$0.6154 / $0.7406 | Buy Now |
DISTI #
571-7700161
|
Mouser Electronics | Pin & Socket Connectors 5P PLUG HOUSING RoHS: Compliant | 938 |
|
$0.7620 / $1.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.6140 | Buy Now |
DISTI #
AMP770016-1
|
Heilind Electronics | 05P UMNLII IN-LNE PLUG HSG KIT | Americas - 0 in Stock10125 On Order |
|
$0.7784 / $0.9840 | Buy Now |
|
Onlinecomponents.com | 05P UMNLII IN-LNE PLUG HSG KIT RoHS: Compliant |
860 In Stock |
|
$0.5480 / $0.6330 | Buy Now |
|
Onlinecomponents.com | 05P UMNLII IN-LNE PLUG HSG KIT RoHS: Compliant |
1860 In Stock 1000 On Order |
|
$0.8080 / $1.6060 | Buy Now |
DISTI #
770016-1
|
TTI | Pin & Socket Connectors 5P PLUG HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Kit | Americas - 0 |
|
$0.8100 / $0.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770016-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770016-1
TE Connectivity
05P UMNLII IN-LNE PLUG HSG KIT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 0.905 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 770016-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770016-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1743401-1 | Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 770016-1 vs 1743401-1 |