-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL II SOK PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8736
|
Newark | Contact, Socket, Crimp, 14Awg, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 770006-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2135 |
|
$0.1760 / $0.3020 | Buy Now |
DISTI #
26R1442
|
Newark | Contact, Socket, 20-14Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Ii Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 770006-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 | Buy Now |
DISTI #
A14266CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10712 In Stock |
|
$0.1290 / $0.2900 | Buy Now |
DISTI #
770006-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 770006-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.1424 | Buy Now |
DISTI #
68AH8736
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 68AH8736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 2135 Partner Stock |
|
$0.1900 / $0.3020 | Buy Now |
DISTI #
571-7700063
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT REEL RoHS: Compliant | 35000 |
|
$0.1350 / $0.1670 | Buy Now |
DISTI #
571-7700063-LP
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT Loose Piece RoHS: Compliant | 2755 |
|
$0.2890 / $0.4200 | Buy Now |
DISTI #
V72:2272_11879017
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount 14-20AWG T/R Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2223 Container: Cut Strips | Americas - 5428 |
|
$0.1296 / $0.1947 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK Connectors RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.1270 | Buy Now |
DISTI #
AMP770006-3
|
Heilind Electronics | UMNL II SOK PTPPHBZ | Americas - 69375 in Stock75000 On Order |
|
$0.1517 / $0.1587 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
770006-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
770006-3
TE Connectivity
UMNL II SOK PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | STANDARD UNIVERSAL MATE-N-LOK | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |