-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5223
|
Newark | Pc Screw Terminal, 22-14Awg, Tab Size - Metric:-, Tab Size - Imperial:-, Terminal Material:Brass, Mounting Hole Dia:1.85Mm, Terminal Plating:Tin, Product Range:-, Connector Mounting:Pcb Mount, Connector Type:Terminal Block, Pcb Rohs Compliant: Yes |Keystone 7700 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6900 | Buy Now |
DISTI #
36-7700-ND
|
DigiKey | TERM SCREW 6-32 4 PIN PCB RA Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2346 In Stock |
|
$0.3666 / $0.7800 | Buy Now |
DISTI #
534-7700
|
Mouser Electronics | Terminals PC SCREW TYPE TERM MATTE TINNED RoHS: Compliant | 4146 |
|
$0.3020 / $0.5500 | Buy Now |
DISTI #
71280074
|
RS | Screw Terminal, PC Mount, Nickel, 15 Amp, Horizontal, Installed, 6-32 Thrd | Keystone Electronics 7700 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.7800 | RFQ |
|
Future Electronics | 0.032 (.81) Thick Brass Tin Plate Low Profile PC Screw Terminal RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4800 / $0.5700 | Buy Now |
|
Bisco Industries | 34 |
|
Buy Now | ||
DISTI #
000000000000033639
|
Sager | Terminals PC SCREW TYPE TERM MATTE TINNED Min Qty: 500 | 0 |
|
$0.3509 / $0.4848 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7700
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
7700
Keystone Electronics Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | POWER TERMINAL | |
Wire Gauge | 14 AWG |