Part Details for 7700-A4A01-U1C0030 by Murrelektronik GmbH
Overview of 7700-A4A01-U1C0030 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Price & Stock for 7700-A4A01-U1C0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-A4A01-U1C0030-ND
|
DigiKey | MINI (7/8) 4 POLE, MALE (EXT.) 0 Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$60.2082 / $74.7100 | Buy Now |
DISTI #
867-7700A4A01U1C0030
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini (7/8) 4 pole, Male (Ext.) 0/Female 0, TPE 4x16AWG ye UL/CSA, TC-ER 0.3m RoHS: Compliant | 0 |
|
$75.9600 | Order Now |
DISTI #
74066808
|
RS | Cable, 7/8in male/female, 4-pin, TPE yellow, 16awg, 0.30m | Murrelektronik 7700-A4A01-U1C0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$73.7500 | RFQ |