Part Details for 7700-A4021-UMC1000 by Murrelektronik GmbH
Results Overview of 7700-A4021-UMC1000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7700-A4021-UMC1000 Information
7700-A4021-UMC1000 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125756-A40210LF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
G846A402100T1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.0mm Pitch Vertical SMT,2x20Pin,Gold Flash,NY4T,Latch Type,Color-Natural | |
54FCT377-000 | Renesas Electronics Corporation | OCTAL REGISTER - CMOS VOH LEVELS |
Price & Stock for 7700-A4021-UMC1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7700A4021UMC1000
|
Mouser Electronics | Murrelektronik Mini (7/8) 4 pole, Female 0 w/ Cable, PUR 4x1.5 (4x16AWG) bk UL/CSA 10m | 0 |
|
$148.5700 | Order Now |
DISTI #
74066799
|
RS | Cable, 7/8in female, 4-pin, single-ended, PUR black, 16awg, 10.0m | Murrelektronik 7700-A4021-UMC1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$140.8500 | Buy Now |