Part Details for 7700-A3A01-U5B2900 by Murrelektronik GmbH
Overview of 7700-A3A01-U5B2900 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D57A3A01CLK#AC1 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A37A3A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D37A3A01CNB#AC0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for 7700-A3A01-U5B2900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7700A3A01U5B2900
|
Mouser Electronics | Murrelektronik Mini (7/8) 3 pole, Male (Ext.) 0/Female 0, TPE 3x16AWG rd UL/CSA, TC-ER 29m | 0 |
|
$407.4600 | Order Now |