Part Details for 7700-A3A01-U1B0030 by Murrelektronik GmbH
Overview of 7700-A3A01-U1B0030 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS5D57A3A01CLK#AC1 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU | |
R7FS3A37A3A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS5D57A3A01CFB#AA0 | Renesas Electronics Corporation | 120 MHz Arm® Cortex®-M4 CPU |
Price & Stock for 7700-A3A01-U1B0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-A3A01-U1B0030-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 0.98' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.1500 | Buy Now |
DISTI #
867-7700A3A01U1B0030
|
Mouser Electronics | Sensor Cables / Actuator Cables Mini (7/8) 3 pole, Male (Ext.) 0/Female 0, TPE 3x16AWG ye UL/CSA, TC-ER 0.3m RoHS: Compliant | 0 |
|
$71.3200 | Order Now |
DISTI #
74066781
|
RS | Cable, 7/8in male/female, 3-pin, TPE yellow, 16awg, 0.30m | Murrelektronik 7700-A3A01-U1B0030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.2500 | RFQ |