Part Details for 7700-74718-S4W1000 by Murrelektronik GmbH
Overview of 7700-74718-S4W1000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Price & Stock for 7700-74718-S4W1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-74718-S4W1000-ND
|
DigiKey | RJ45 MALE 0 / RJ45 MALE 0, 8P. S Min Qty: 1 Lead time: 6 Weeks Container: Bag |
5 In Stock |
|
$91.5574 / $113.6100 | Buy Now |
DISTI #
867-770074718S4W1000
|
Mouser Electronics | Ethernet Cables / Networking Cables RJ45 male 0 / RJ45 male 0, 8p. shielded Ethernet, TPE 4x2x24AWG SF/UTP CAT5e bu UL/CSA, CM 10m RoHS: Compliant | 14 |
|
$115.5100 | Buy Now |
DISTI #
74066764
|
RS | Cable, RJ45 male, RJ45 male, 8-pin (4x2), Gigabit, shielded, TPE blue, 10.0m | Murrelektronik 7700-74718-S4W1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$112.1500 | RFQ |