There are no models available for this part yet.
Overview of 7700-44851-S4U0150 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
448-5110-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row eHSD, 25 positions, left, 4.75mm (0.187in), Header. | |
448-5110-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row eHSD, 25 positions, left, 6.25mm (0.246in), Header. |
Price & Stock for 7700-44851-S4U0150 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
867-770044851S4U0150
|
Mouser Electronics | Murrelektronik M12 fem. recept. D-cod. RM/RJ45 male 0 shld. ENet, TPE 2x2x24AWG SF/UTP CAT5e bu UL/CSA, CM 1.5m | 0 |
|
$68.7000 | Order Now | |
DISTI #
72145738
|
RS | M12fem.recept.D-cod.RM/RJ45M 0shld.ENet, TPE2x2x24AWGSF/UTPCAT5ebuUL/CSA, CM1.5m | Murrelektronik 7700-44851-S4U0150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$62.8000 / $66.7000 | RFQ |