Part Details for 7700-44511-S4U0900 by Murrelektronik GmbH
Overview of 7700-44511-S4U0900 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE051445110 | Amphenol Communications Solutions | Modular Jack - 4P4C, Right Angle, Low Profile, Single Port, Shield With Top and Side EMI Tabs, | |
62684-451100ALF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF | |
62684-451100AHLF | Amphenol Communications Solutions | 0.50mm Flex Connector, OPU Series, 45 Position , Side Entry, Lower Side Contact, Surface Mount, ZIF, Halogen free |
Price & Stock for 7700-44511-S4U0900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-770044511S4U0900
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 male 0 shielded Ethernet, TPE 2x2x24AWG SF/UTP CAT5e bu UL/CSA, CM 9m | 0 |
|
$108.8700 | Order Now |