Part Details for 7700-40261-U671000 by Murrelektronik GmbH
Overview of 7700-40261-U671000 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-612LF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 12 Position, 2.54mm (0.100in) Pitch. | |
SE1024026111211 | Amphenol Communications Solutions | Cool Edge,Surface mount,240 signal pins, 0.65 mm, Vertical | |
51940-261LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Receptacle. |
Price & Stock for 7700-40261-U671000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-770040261U671000
|
Mouser Electronics | Murrelektronik M12 male 90 / M12 female 90, TPE 4x18AWG bk UL/CSA, ITC/PLTC 10m | 0 |
|
$102.2700 | Order Now |