There are no models available for this part yet.
Overview of 7700-40261-U040200 by Murrelektronik GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Price & Stock for 7700-40261-U040200 by Murrelektronik GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5088-7700-40261-U040200-ND
|
DigiKey | CBL 4POS RCPT RA TO PLUG 6.56' Min Qty: 1 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.1600 | Buy Now | |
DISTI #
867-770040261U040200
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 90 / M12 female 90, TPE 4x22AWG ye UL/CSA, ITC/PLTC 2m RoHS: Compliant | 0 |
|
$40.3200 | Order Now | |
DISTI #
74066726
|
RS | Cable, M12 male 90deg./female 90deg., A-Code, 4-pin, 18awg, TPE yellow, 2.0m | Murrelektronik 7700-40261-U040200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$39.1500 | RFQ |
CAD Models for 7700-40261-U040200 by Murrelektronik GmbH
Part Data Attributes for 7700-40261-U040200 by Murrelektronik GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MURRELEKTRONIK GMBH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|