Part Details for 7700-40101-U030150 by Murrelektronik GmbH
Overview of 7700-40101-U030150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-101LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT | |
PL140-101L | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 7700-40101-U030150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-770040101U030150
|
Mouser Electronics | Murrelektronik M12 male 0 / M12 female 90, TPE 3x22AWG ye UL/CSA, ITC/PLTC 1.5m | 0 |
|
$32.7500 | Order Now |