Part Details for 7700-40041-1610300 by Murrelektronik GmbH
Overview of 7700-40041-1610300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4004-1ARJZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ | Analog Devices | 36vLowNoise Precision OpAmp | |
ADA4004-1ARZ-R7 | Analog Devices | 36vLowNoise Precision OpAmp |
Price & Stock for 7700-40041-1610300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-40041-1610300-ND
|
DigiKey | CIRC CBL 5POS RCPT TO PLUG 9.84' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
2 In Stock |
|
$63.0600 | Buy Now |
DISTI #
867-7700400411610300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0 / M12 female 0, TPE 5x18AWG ye UL/CSA, ITC/PLTC 3m RoHS: Compliant | 2 |
|
$64.1100 | Buy Now |
DISTI #
74066696
|
RS | Cable, M12 male/female, A-Code, 5-pin, 18awg, TPE yellow, 3.0m | Murrelektronik 7700-40041-1610300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2500 | RFQ |
Part Details for 7700-40041-1610300
7700-40041-1610300 CAD Models
7700-40041-1610300 Part Data Attributes
|
7700-40041-1610300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7700-40041-1610300
Murrelektronik GmbH
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.653 | |
Approvals | CE;CSA;UL | |
Conductor Material | BARE COPPER | |
Connector Side1 | M12 MALE | |
Connector Side2 | M12 FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.823 mm2 | |
DIN Conformance | NO | |
Diameter | 7.7 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | THERMOPLASTIC ELASTOMERS | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Resistance | 0.023 Ω | |
Shielding | NO | |
Stranding | 19X0.254 | |
Wire Gauge | 18,19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |