Part Details for 7700-17041-U0H0300 by Murrelektronik GmbH
Overview of 7700-17041-U0H0300 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO1704-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 7700-17041-U0H0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-17041-U0H0300-ND
|
DigiKey | CIRC CBL 8POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bag |
3 In Stock |
|
$65.5400 | Buy Now |
DISTI #
867-770017041U0H0300
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 0 with cable, TPE 8x22AWG ye UL/CSA, ITC/PLTC 3m RoHS: Compliant | 8 |
|
$66.6400 | Buy Now |
DISTI #
74066676
|
RS | Cable, M12 female, single-ended, A-Code, 8-pin, TPE yellow, 3.0m | Murrelektronik 7700-17041-U0H0300 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.7000 | RFQ |
Part Details for 7700-17041-U0H0300
7700-17041-U0H0300 CAD Models
7700-17041-U0H0300 Part Data Attributes
|
7700-17041-U0H0300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7700-17041-U0H0300
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 2A; Rated Voltage:30V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYURETHANE | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |