Part Details for 7700-12221-1500060 by Murrelektronik GmbH
Overview of 7700-12221-1500060 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77008012A | Texas Instruments | Quad Differential Comparator 20-LCCC -55 to 125 | |
7700601FA | Texas Instruments | Parallel-Load 8-Bit Shift Registers 16-CFP -55 to 125 | |
7700801CA | Texas Instruments | Quad Differential Comparator 14-CDIP -55 to 125 |
Price & Stock for 7700-12221-1500060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7700-12221-1500060-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 1.97' Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$25.0800 | Buy Now |
DISTI #
867-7700122211500060
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 female 0 with cable, TPE 4x18AWG ye UL/CSA, ITC/PLTC 0.6m RoHS: Compliant | 0 |
|
$23.4300 | Order Now |
DISTI #
74066656
|
RS | Cable, M12 female, single-ended, A-Code, 4-pin, 18awg, TPE yellow, 0.6m | Murrelektronik 7700-12221-1500060 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$23.3500 | Buy Now |
Part Details for 7700-12221-1500060
7700-12221-1500060 CAD Models
7700-12221-1500060 Part Data Attributes
|
7700-12221-1500060
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7700-12221-1500060
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:DIN EN 61076-2-101, IP65, IP66K, IP67; Rated Current (Signal): 4A; Rated Voltage:250V (AC/DC) | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Information | SOLID | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | DIN | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |