Part Details for 770-405 by WAGO Innovative Connections
Overview of 770-405 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4676
|
Newark | Socket 5-Pole, Black |Wago 770-405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $7.0500 | Buy Now |
DISTI #
2946-770-405-ND
|
DigiKey | SOCKET 5-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.4900 | Buy Now |
|
Future Electronics | Socket, without strain relief housing, 5-pole, 100% protected against mismating, RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bag | 0Bag |
|
$6.3700 / $6.6300 | Buy Now |
|
Onlinecomponents.com | Socket - 5-pole - Cod. A - 4,00 mm² - black RoHS: Compliant | 0 |
|
$4.7000 / $6.7300 | Buy Now |
Part Details for 770-405
770-405 CAD Models
770-405 Part Data Attributes:
|
770-405
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-405
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |