Part Details for 770-340 by WAGO Innovative Connections
Overview of 770-340 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1826
|
Newark | Snap-In Frame 5-Pole 1.0 3.0 Mm, Black |Wago 770-340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.8500 | Buy Now |
DISTI #
2946-770-340-ND
|
DigiKey | SNAP-IN FRAME 5-POLE 1.0 3.0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$0.9110 | Buy Now |
|
Onlinecomponents.com | Snap-in frame - 5-pole - 1.0 €¦ 3.0 mm - white RoHS: Compliant | 0 |
|
$1.1500 / $1.6500 | Buy Now |