Part Details for 770-204 by WAGO Innovative Connections
Overview of 770-204 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4648
|
Newark | Socket 4-Pole, Black |Wago 770-204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7100 / $5.6700 | Buy Now |
DISTI #
2946-770-204-ND
|
DigiKey | SOCKET 4-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box |
1393 In Stock |
|
$2.6932 / $3.8200 | Buy Now |
|
Future Electronics | 4-pole 2-Conductor Connection 10 mm / 0.394" Socket w/o Strain Relief RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Bag | 0Bag |
|
$3.6300 / $3.9300 | Buy Now |
|
Onlinecomponents.com | Socket - 4-pole - Cod. A - 4,00 mm² - black RoHS: Compliant | 0 |
|
$3.7800 / $5.4100 | Buy Now |