Part Details for 770-203 by WAGO Innovative Connections
Overview of 770-203 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K4647
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:10Mm, No. Of Positions:3Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:4Mm², Wire Connection Method:Clamp, Rated Current:25A, Rated Voltage:250V Rohs Compliant: Yes |Wago 770-203 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$3.1200 / $4.0100 | Buy Now |
DISTI #
2946-770-203-ND
|
DigiKey | SOCKET 3-POLE, BLACK Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1684 / $4.0200 | Buy Now |
|
Future Electronics | 770 Series Black 3 Position 10 mm Pitch No Relief Housing Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 97Box |
|
$2.4800 / $2.8600 | Buy Now |
DISTI #
WAG770-203
|
Heilind Electronics | Americas - 95 in Stock1875 On Order |
|
$2.4848 / $3.1806 | Buy Now | |
|
Onlinecomponents.com | Socket - 3-pole - Cod. A - 4,00 mm² - black RoHS: Compliant | 0 |
|
$2.7900 / $4.0000 | Buy Now |
DISTI #
WAG770-203
|
Interstate Connecting Components | 22437 On Order |
|
$2.4848 / $3.1806 | Buy Now |