There are no models available for this part yet.
Overview of 770-16-0080L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-080L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-080LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-080LB | Coilcraft Inc | Current Sense Transformer, |
CAD Models for 770-16-0080L by TE Connectivity
Part Data Attributes for 770-16-0080L by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
DOMINO
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 770-16-0080L
This table gives cross-reference parts and alternative options found for 770-16-0080L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 770-16-0080L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72656-303 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 72656-303 |
772-41-0080K | 1 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 770-16-0080L vs 772-41-0080K |
91570-116 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 91570-116 |
91570-007 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 91570-007 |
1643281-1 | 1 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 770-16-0080L vs 1643281-1 |
AXB61043415 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Panasonic Electronic Components | 770-16-0080L vs AXB61043415 |
72656-302 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 72656-302 |
4-1318831-1 | 1 CONTACT(S), MALE, POWER CONNECTOR | TE's AMP | 770-16-0080L vs 4-1318831-1 |
91570-016 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 91570-016 |
91570-022 | Rectangular Power Connector, 1 Contact(s), Male, Solder Terminal | Amphenol FCi | 770-16-0080L vs 91570-022 |