Part Details for 770-1325 by WAGO Innovative Connections
Overview of 770-1325 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-563 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6132-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 770-1325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R4787
|
Newark | Socket 5-Pole, Green |Wago 770-1325 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $8.0800 | Buy Now |
DISTI #
2946-770-1325-ND
|
DigiKey | SOCKET 5-POLE, GREEN Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$7.4500 | Buy Now |
DISTI #
E02:0323_10149035
|
Arrow Electronics | Socket, 5-Pole, Cod. Q RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks Date Code: 2406 | Europe - 50 |
|
$6.3308 / $7.0193 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$4.2700 | Buy Now |
|
Onlinecomponents.com | Socket - 5-pole - Cod. Q - 4,00 mm² - green RoHS: Compliant | 0 |
|
$5.3900 / $7.7200 | Buy Now |
Part Details for 770-1325
770-1325 CAD Models
770-1325 Part Data Attributes
|
770-1325
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-1325
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |