Part Details for 770-1207-10 by Concord Electronics Inc
Overview of 770-1207-10 by Concord Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1207S080HW-C2 | Renesas Electronics Corporation | Single 12 bits ADC, up to 80 MHz with direct/ultra high IF sampling | |
R5F21207JFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F21207KFP#U1 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), LQFP, /Tray |
Price & Stock for 770-1207-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CABLE CLAMPS, CLIPS CLIP SCREW, NYLON, BLACK, 12.7MM | 320 |
|
$0.3000 / $1.0000 | Buy Now |