Part Details for 770-1115/022-000 by WAGO Innovative Connections
Overview of 770-1115/022-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11158N | Rochester Electronics LLC | Multiplexer, | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 770-1115/022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7434
|
Newark | Plug With Strain Relief Housing, 5-Pole, Blue |Wago 770-1115/022-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5500 / $10.0200 | Buy Now |
DISTI #
2946-770-1115/022-000-ND
|
DigiKey | PLUG WITH STRAIN RELIEF HOUSING, Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$8.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$5.2900 | Buy Now |
|
Onlinecomponents.com | Plug - with strain relief housing - 5-pole - 4,00 mm² - blue RoHS: Compliant | 0 |
|
$6.6800 / $9.5700 | Buy Now |
Part Details for 770-1115/022-000
770-1115/022-000 CAD Models
770-1115/022-000 Part Data Attributes
|
770-1115/022-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
770-1115/022-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |