Part Details for 770-001S104W1 by Glenair Inc
Overview of 770-001S104W1 by Glenair Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 770-001S104W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH7014
|
Newark | Heat Shrink Boot, 55Mm, Straight Lipped, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.181", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.165", Total Length - Metric:55Mm Rohs Compliant: Yes |Glenair 770-001S104W1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$77.0300 / $88.3200 | Buy Now |
DISTI #
3937-770-001S104W1-ND
|
DigiKey | HEATSHRINK BOOT BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
97AH7014
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 97AH7014) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 11 Partner Stock |
|
$77.0300 / $88.3200 | Buy Now |
DISTI #
770-001S104W1
|
Avnet Americas | NON QPL TRANSITION BOOTS - Bulk (Alt: 770-001S104W1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 926 Factory Stock |
|
$101.4086 | Buy Now |
DISTI #
654-770-001S104W1
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps STRT LIP SHRINK BOOT W/EYELET HI-TEMP RoHS: Compliant | 15 |
|
$26.9200 / $116.8300 | Buy Now |
DISTI #
71117459
|
Verical | Heat Shrink Molded Boot ST Elastomer Black Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$22.5256 / $30.4359 | Buy Now |
DISTI #
77955391
|
Verical | Heat Shrink Molded Boot ST Elastomer Black Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$30.4359 / $112.3205 | Buy Now |
DISTI #
GLE770-001S104W1
|
Interstate Connecting Components | SHRINK BOOTS SHAPE MEMORY W LIP & EYELET | 0 |
|
$67.7793 / $111.3163 | Buy Now |
|
Powell Electronics | SHRINK BOOTS - SHAPE MEMORY PRODUCTS Min Qty: 1 | 200 |
|
$84.0000 / $134.7800 | Buy Now |
DISTI #
770-001S104W1
|
Avnet Abacus | NON QPL TRANSITION BOOTS (Alt: 770-001S104W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |