Part Details for 77.H1.8.230.8250 by FINDER SpA
Overview of 77.H1.8.230.8250 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825-000 | Renesas Electronics Corporation | NON-INV 8-BIT REGISTER - CMOS VOH LEVELS | |
iW1825-01 | Renesas Electronics Corporation | 700V AccuSwitch™ AC/DC Digital Primary-Side Converter with Configurable Light Load Mode for Applications up to 25W | |
77315-825-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 2 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 77.H1.8.230.8250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75515076
|
RS | Solid State Relay, Panel Mount, 125A Zero Cross, 240VACout , 230VACin, 77 Serie | Finder 77.H1.8.230.8250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$69.3600 / $86.7000 | RFQ |